Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM, Spacial S3D, Thalassa
- RS Stock No.:
- 221-0872
- Mfr. Part No.:
- NSYVA2724M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€85.33
(exc. VAT)
€104.96
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.33 |
*price indicative
- RS Stock No.:
- 221-0872
- Mfr. Part No.:
- NSYVA2724M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Length | 13mm | |
| Width | 235mm | |
| Height | 196mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLM, Spacial S3D, Thalassa PLA, Spacial CRN, Thalassa PLS | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Length 13mm | ||
Width 235mm | ||
Height 196mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLM, Spacial S3D, Thalassa PLA, Spacial CRN, Thalassa PLS | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
- COO (Country of Origin):
- ES
The Schneider Electrics plastic window with hinged transparent cover having dimensions of 196x235x13 mm.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
