Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA

Subtotal (1 unit)*

€56.58

(exc. VAT)

€69.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.58

*price indicative

RS Stock No.:
220-1674
Mfr. Part No.:
NSYVA2716M
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

195mm

Product Type

Inspection Window

Width

165mm

Height

195mm

Material

Transparent Polycarbonate

For Use With

Thalassa PLA

IP Rating

IP65

Series

PanelSeT

Standards/Approvals

EU RoHS, CHINA RoHS, REACH

COO (Country of Origin):
ES
The Schneider Electric Plastic window with hinged transparent cover, with Transparent polycarbonate material. Installation on door or panel. For modular device accessory. Lock without key, possibility to seal it.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy