Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- RS Stock No.:
- 221-0873
- Mfr. Part No.:
- NSYVA274MA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.37
(exc. VAT)
€31.21
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.37 |
*price indicative
- RS Stock No.:
- 221-0873
- Mfr. Part No.:
- NSYVA274MA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 25mm | |
| Product Type | Inspection Window | |
| Width | 95mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLA Thalassa PLM Spacial S3D Spacial CRN Thalassa PLS | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH free of SVHC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 25mm | ||
Product Type Inspection Window | ||
Width 95mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLA Thalassa PLM Spacial S3D Spacial CRN Thalassa PLS | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH free of SVHC | ||
- COO (Country of Origin):
- ES
The Schneider Electrics plastic window with hinged transparent cover.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
- Schneider Electric NSYM Series Mounting Plate for Use with Spacial CRN Spacial S3X, Thalassa PLM
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
