Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm, 249.7 mm, 159 mm
- RS Stock No.:
- 119-8978
- Distrelec Article No.:
- 300-94-127
- Mfr. Part No.:
- 1598GBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€26.67
(exc. VAT)
€32.80
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.67 |
*price indicative
- RS Stock No.:
- 119-8978
- Distrelec Article No.:
- 300-94-127
- Mfr. Part No.:
- 1598GBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Instrument Case | |
| External Height | 75mm | |
| External Width | 159mm | |
| External Length | 249.7mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 554g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Instrument Case | ||
External Height 75mm | ||
External Width 159mm | ||
External Length 249.7mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 554g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 250 (L) x 160 (W) x 76mm (H), With Moulded PC Card Standoffs, Black - 1598 Series - 1598GBK
Need to protect your sensitive devices? It's a breeze with this sturdy instrument case from Hammond. Thanks to durable ABS housing, this unit fends off impact to keep delicate electronics working smoothly in tough settings. Two sets of vertical 1.5mm guides mean you can quickly slot in a printed circuit board as big as 143.57 (L) x 238.5mm (W). Assembly is quick and simple – just attach the enclosure halves with the M3 Phillips machine screws provided. The sleek black colour looks the part in office environments.
Features & Benefits
• IP54 rating means it's partially dust-proof and resists water sprays from any direction
• ABS housing is flame-retardant to limit the spread of workplace fires
• Suitable for humid environments thanks to corrosion-resistant aluminium end panels
• Durable brass bushings tolerate repeated assembly and disassembly without suffering damage
Applications
• Testing and measuring equipment
• Industrial control
• Audio systems
• Medical installations
How much does this instrument case weigh?
This unit weighs in at just 554g, so it's a lightweight contender that's easy to handle.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 40.9 mm 159.3 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 157.5 mm
