Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm, 280.1 mm, 199.5 mm

Subtotal (1 unit)*

€33.62

(exc. VAT)

€41.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€33.62

*price indicative

RS Stock No.:
119-8990
Mfr. Part No.:
1598JBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

Flame Retardant ABS

External Height

75.8mm

External Width

199.5mm

External Length

280.1mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

745g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

Hammond Instrument Case, 280.1 (L) x 199.5 (W) x 75.8mm (H), 745g Weight, ABS Material - 1598 Series - 1598JBK


Lock and load your equipment with this instrument case from Hammond. You can use it to store PCBs and protect them from damage in tough industrial settings. The clam-shell design means you can lift off the lid to get hassle-free access to your components. Both end panels are made from brushed aluminium, which is resistant to corrosion in harsh environments. A combination of machine screws and brass bushings means it's simple to secure the enclosure halves together – you can do this repeatedly without causing damage. Integrated vertical guides take the guesswork out of PCB alignment, saving time during setup.

Features & Benefits


• IP54 rating means it's shielded from dust and splashes of water

• Flame-retardant to reduce the spread of fire

• Designed to hold horizontal PC cards securely in place

• Discreet black colour means it blends in with its surroundings

Applications


• Military equipment

• Network servers

• Industrial automation

How much does this case weigh?


Tipping the scales at 745g, this case is lightweight and easy to handle.

How durable is this instrument case?


It's made out of ABS, which is resistant to impact and chemicals, so it's a robust solution that's built to last.

Standards

Material Flamability Rating: UL94-V0

Related links