Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm, 180 mm, 155 mm

Subtotal (1 unit)*

€19.15

(exc. VAT)

€23.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€19.15

*price indicative

RS Stock No.:
773-3259
Mfr. Part No.:
1598CGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Instrument Case

External Height

52mm

External Width

155mm

External Length

180mm

Colour

Grey

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

321g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

ABS Instrument Case - Un-Shielded


The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards

Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly

Positive fit, tongue and groove construction

Flame retardant to UL94V-0

Recessed front and rear end panels in brushed aluminium

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy