Hammond 1598 Light Grey, Grey, Black ABS Instrument Case 64 mm, 180 mm, 206 mm

Subtotal (1 unit)*

€15.46

(exc. VAT)

€19.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.46

*price indicative

RS Stock No.:
254-2803
Distrelec Article No.:
304-08-783
Mfr. Part No.:
1598DSGYPBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

ABS

External Height

64mm

External Width

206mm

External Length

180mm

Colour

Light Grey, Grey, Black

IP Rating

IP54

Series

1598

Standards/Approvals

UL94V- 0

COO (Country of Origin):
CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.

Integral horizontal P.C. card mounts on eurocard centers

Grey enclosure with black plastic panels

IP54 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy