Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm, 280 mm, 200 mm
- RS Stock No.:
- 773-3277
- Mfr. Part No.:
- 1598HGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.87 |
*price indicative
- RS Stock No.:
- 773-3277
- Mfr. Part No.:
- 1598HGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 40mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 608g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 40mm | ||
External Length 280mm | ||
External Width 200mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 608g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
ABS Instrument Case - Un-Shielded
The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.
Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Grey ABS Instrument Case 76 mm 200 mm
