Hammond 1598 Grey Flame Retardant ABS Instrument Case 50 mm, 134 mm, 135 mm
- RS Stock No.:
- 773-3255
- Mfr. Part No.:
- 1598BGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.85 |
*price indicative
- RS Stock No.:
- 773-3255
- Mfr. Part No.:
- 1598BGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Instrument Case | |
| External Height | 50mm | |
| External Length | 134mm | |
| External Width | 135mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 241g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Instrument Case | ||
External Height 50mm | ||
External Length 134mm | ||
External Width 135mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 241g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
ABS Instrument Case - Un-Shielded
The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.
Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 160 mm
