Hammond 1598 Grey ABS Instrument Case 50 mm, 134 mm, 135 mm
- RS Stock No.:
- 254-2798
- Mfr. Part No.:
- 1598BSGYPBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 254-2798
- Mfr. Part No.:
- 1598BSGYPBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Length | 134mm | |
| External Width | 135mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 180g | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 50mm | ||
External Length 134mm | ||
External Width 135mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 180g | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, ABS Body, 134 x 135 x 50 mm - 1598BSGYPBK
This instrument case by Hammond, made of ABS material features dimensions of 134 x 135 x 50 mm. It is designed for housing printed circuit boards and meeting IP54 standards. The case includes two sets of P.C. board guides and mounts, along with flame-retardant properties.
Features & Benefits
• Moulded ABS material for durability
• Compliance with IP54 standards for protection
• Inclusion of P.C. board guides and mounts for easy installation
• Availability in matte textured black and grey versions
Applications
• Ideal for mounting printed circuit boards in electronic instruments
• Suitable for applications requiring repetitive assembly and disassembly
• Recommended for housing components that need protection and EMI/RFI shielding
Can it shield components from EMI/RFI interference?
Yes, the ABS material case is suitable for EMI/RFI shielding purposes.
Will it fit printed circuit boards easily?
It comes with P.C. board guides and mounts for simple installation of circuit boards.
Is it suitable for applications with frequent assembly?
Yes, the case is reliable for applications requiring repeated assembly and disassembly.
Can it be used for desktop electronic instruments?
-Yes, it is designed to house printed circuit boards in desktop electronic instruments.
Does it come in various sizes?
The case is available in different sizes to meet specific requirements.
Related links
- Hammond 1598 Grey Light Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 50 mm 135 mm
- Hammond 1598R Black ABS Enclosure 50 mm 135 mm
- Hammond 1598 Grey ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
