Hammond 1598 Light Grey Flame Retardant ABS Instrument Case 86 mm, 160 mm, 160 mm
- RS Stock No.:
- 773-3261
- Mfr. Part No.:
- 1598EGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€24.37
(exc. VAT)
€29.98
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.37 |
*price indicative
- RS Stock No.:
- 773-3261
- Mfr. Part No.:
- 1598EGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 86mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| Colour | Light Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 444g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 86mm | ||
External Length 160mm | ||
External Width 160mm | ||
Colour Light Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 444g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 160 (L) x 160 (W) x 86mm (H), Light Grey Colour, Brushed Aluminium End Panels - 1598 Series - 1598EGY
Keep your sensitive PC components safe and sound in this instrument case from Hammond. As it's made of impact-resistant ABS, you can rest easy knowing the contents are protected from accidental knocks or drops. The container is IP54-rated, which tells you it's partially dust-proof and withstands water spray from any angle, so holds its own in contaminated settings. The two halves are secured by M3 Phillips screws, so you can set it up in no time with just a standard screwdriver. Handy rubber feet hold firm to stop the case from slipping on a smooth desk or shelf.
Features & Benefits
• Light grey colour seamlessly blends into industrial setups
• Flame-retardant ABS plastic body self-extinguishes if it comes into contact with fire
• 440g weight won't put pressure on your mounting surface
Applications
• PC networks
• Manufacturing facilities
• Automotive workshops
• Medical centres
Can I mount a PCB in this unit?
Yes, you can. This instrument case comes fitted with two sets of vertical 1.5mm guides in the front and rear halves. These let you mount PC boards with dimensions up to 143.58 (L) x 148.44mm (W).
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Light Grey Black ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 160 mm
- Hammond 1598 Grey 160 mm, 160 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 52 mm 155 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
