INA101HP Texas Instruments Instrumentation Amplifier, 250 μV Offset 300 kHz, 14-Pin 8.5 mA PDIP
- RS Stock No.:
- 100-0741
- Mfr. Part No.:
- INA101HP
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€704.98
(exc. VAT)
€867.13
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €28.199 | €704.98 |
*price indicative
- RS Stock No.:
- 100-0741
- Mfr. Part No.:
- INA101HP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 250 μV | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 0.4V/μs | |
| Maximum Operating Temperature | 70°C | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Series | INA101 | |
| Height | 4.57mm | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Automotive Standard | No | |
| Supply Current | 8.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 250 μV | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 0.4V/μs | ||
Maximum Operating Temperature 70°C | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Series INA101 | ||
Height 4.57mm | ||
GBP - Gain Bandwidth Product 300kHz | ||
Automotive Standard No | ||
Supply Current 8.5mA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA101HP Texas Instruments Instrumentation Amplifier 14-Pin 8.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 12 μA SOIC
