INA103KP Texas Instruments Instrumentation Amplifier, 30 μV Offset 6 MHz, 16-Pin 12.5 mA PDIP
- RS Stock No.:
- 100-0745
- Mfr. Part No.:
- INA103KP
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€356.58
(exc. VAT)
€438.58
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €14.263 | €356.58 |
| 50 - 100 | €13.692 | €342.30 |
| 125 + | €12.322 | €308.05 |
*price indicative
- RS Stock No.:
- 100-0745
- Mfr. Part No.:
- INA103KP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 25V | |
| Vos - Input Offset Voltage | 30 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 15V/μs | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| GBP - Gain Bandwidth Product | 6MHz | |
| Series | INA103 | |
| Automotive Standard | No | |
| Supply Current | 12.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 25V | ||
Vos - Input Offset Voltage 30 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 15V/μs | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 19.3mm | ||
GBP - Gain Bandwidth Product 6MHz | ||
Series INA103 | ||
Automotive Standard No | ||
Supply Current 12.5mA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA103KP Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA PDIP
- INA103KU Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- INA110KP Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA PDIP
- PGA205AP Texas Instruments Instrumentation Amplifier 16-Pin 5.2 mA PDIP
