INA118U Texas Instruments Instrumentation Amplifier, 125 μV Offset 800 kHz, 8-Pin 385 μA SOIC
- RS Stock No.:
- 100-0773
- Mfr. Part No.:
- INA118U
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€1,463.77
(exc. VAT)
€1,800.45
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €19.517 | €1,463.78 |
*price indicative
- RS Stock No.:
- 100-0773
- Mfr. Part No.:
- INA118U
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 1.35V | |
| Vos - Input Offset Voltage | 125 μV | |
| Slew Rate | 0.9V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 73dB | |
| Maximum Operating Temperature | 125°C | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Series | INA118 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 385μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 1.35V | ||
Vos - Input Offset Voltage 125 μV | ||
Slew Rate 0.9V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 73dB | ||
Maximum Operating Temperature 125°C | ||
GBP - Gain Bandwidth Product 800kHz | ||
Height 1.58mm | ||
Length 4.9mm | ||
Series INA118 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 385μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA118U Texas Instruments Instrumentation Amplifier 8-Pin 385 μA SOIC
- INA118P Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- INA118UB Texas Instruments Instrumentation Amplifier 8-Pin 385 μA SOIC
- INA118PB Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- INA163UA Texas Instruments Instrumentation Amplifier 14-Pin 12 μA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 12 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
