ISL28633FVZ-T7A Intersil Instrumentation Amplifier, 10 μV Offset 3 MHz, 14-Pin 3.6 mA TSSOP
- RS Stock No.:
- 170-8129
- Mfr. Part No.:
- ISL28633FVZ-T7A
- Manufacturer:
- Intersil
Subtotal (1 reel of 250 units)*
€1,364.00
(exc. VAT)
€1,677.75
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €5.456 | €1,364.00 |
*price indicative
- RS Stock No.:
- 170-8129
- Mfr. Part No.:
- ISL28633FVZ-T7A
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Instrumentation Amplifier | |
| Package Type | TSSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 10 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Series | ISL28633 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Supply Current | 3.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Instrumentation Amplifier | ||
Package Type TSSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 10 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Series ISL28633 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Standards/Approvals No | ||
Length 5mm | ||
Supply Current 3.6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Instrumentation Amplifiers, Intersil
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Intersil
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- ISL28633FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.6 mA TSSOP
- Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28535FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28635FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
