ISL28635FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset 3MHz, R-RI/O, 2.5 → 5.5 V, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-7255
Mfr. Part No.:
ISL28635FVZ-T7A
Manufacturer:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Power Supply Type

Dual, Single

Package Type

TSSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Pin Count

14

Typical Dual Supply Voltage

±1.25 → ±2.75V

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

10µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

80dB

Typical Gain Bandwidth Product

3MHz

Maximum Supply Current

3.6 mA

Length

5mm

Height

0.9mm

Dimensions

5 x 4.4 x 0.9mm

Width

4.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy