HV56020-V/KXX Microchip Instrumentation Amplifier, 110 mV Offset 124 Hz, 43-Pin 40 mA VQFN
- RS Stock No.:
- 251-6964
- Mfr. Part No.:
- HV56020-V/KXX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-6964
- Mfr. Part No.:
- HV56020-V/KXX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 43 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 110 mV | |
| Slew Rate | 0.09V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HV56020 | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| GBP - Gain Bandwidth Product | 124Hz | |
| Length | 7mm | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 43 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 110 mV | ||
Slew Rate 0.09V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Series HV56020 | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
GBP - Gain Bandwidth Product 124Hz | ||
Length 7mm | ||
Supply Current 40mA | ||
Automotive Standard No | ||
The Microchip HV56020 family is a dual channel high voltage amplifier with integrated boost for driving piezo actuators for haptic applications, such as kemet film actuators, and other solutions.
Integrated Protection Features: OVP, UVP, OCP
3-Bit DAC for Boost Output Control
Power-On Reset
Temperature sensor
Related links
- Microchip Instrumentation Amplifier 43-Pin 40 mA VQFN
- Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- HV56022-V/KNX Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 75 μA MSOP
