HV56022-V/KNX Microchip Instrumentation Amplifier, 110 mV Offset 124 Hz, 20-Pin 40 mA VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
251-6966
Mfr. Part No.:
HV56022-V/KNX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Instrumentation Amplifier

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3.3V

Vos - Input Offset Voltage

110 mV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

125°C

Height

900μm

Length

4mm

Series

HV56022

Standards/Approvals

RoHS

GBP - Gain Bandwidth Product

124Hz

Automotive Standard

No

Supply Current

40mA

The Microchip HV56022 family is a dual channel high voltage amplifier for driving piezo actuators for haptic applications, such as kemet film actuators, and other solutions. The opamps are designed to drive haptic (piezo) actuators at 225V with 40 mA minimum source/sink current.

Dual 250V Operational Amplifiers

Driving Thin-Film Piezoelectric Actuator for Haptics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy