MCP6N11-001E/SN Microchip Instrumentation Amplifier, 0.35 V Offset 500 kHz, 8-Pin 800 μA SOIC
- RS Stock No.:
- 755-9546
- Mfr. Part No.:
- MCP6N11-001E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.585 | €3.17 | - |
| 10 - 22 | €1.36 | €2.72 | 14% |
| 24 - 98 | €1.265 | €2.53 | 20% |
| 100 + | €1.195 | €2.39 | 24% |
*price indicative
- RS Stock No.:
- 755-9546
- Mfr. Part No.:
- MCP6N11-001E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 0.35 V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 9V/μs | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 70dB | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Height | 1.25mm | |
| Series | MCP6N11 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 0.35 V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 9V/μs | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 70dB | ||
GBP - Gain Bandwidth Product 500kHz | ||
Height 1.25mm | ||
Series MCP6N11 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP6N11 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- MCP6N11-001E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N11-100E/SN Microchip Instrumentation Amplifier 8-Pin 800 μA SOIC
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- MCP6N11-010E/SN Microchip Instrumentation Amplifier, 8-Pin SOIC
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
