Exsys Terminal to USB Type C Female Interface Adapter

Subtotal (1 unit)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 41 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.10

*price indicative

RS Stock No.:
309-454
Mfr. Part No.:
EX-49122
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Type A

Terminal

Connector Type B

USB Type C

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys Terminal Block Adapter allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications.

Push and release terminal

No soldering or screwdriver required

Easy installation of open cable ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy