Exsys Male to Male to Terminal Block Female Adapter
- RS Stock No.:
- 217-887
- Distrelec Article No.:
- 303-69-568
- Mfr. Part No.:
- EX-49000
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
Limited stock
- 65 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 217-887
- Distrelec Article No.:
- 303-69-568
- Mfr. Part No.:
- EX-49000
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | Male | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A Male | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals RoHS, CE, FCC | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block Adapter is ideal for test purposes and various industrial applications, such as connecting individual cable harnesses with open cable ends. It features a 9 pin male connector and a 10 pin terminal block for flexible wiring connections. The adapter operates within a temperature range of 32°F to 131°F, making it suitable for a wide range of environments and applications.
Easy installation of open cable ends
Packed in reclose able bag
Related links
- Exsys Male to Male to Terminal Block Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys USB 2.0 to Male to Terminal Block Female Adapter
- Exsys VGA to Male to Terminal Block Female Adapter
- Exsys DisplayPort to Male to Terminal Block Female Adapter
- Exsys HDMI to Male to Terminal Block Female Adapter
- Exsys DB9 Female to Female to Terminal Block Female Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
