Exsys USB Cable, Male USB Type A to, USB 2.0, 1.8 m

Subtotal (1 unit)*

€82.19

(exc. VAT)

€101.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.19

*price indicative

RS Stock No.:
309-466
Mfr. Part No.:
EX-1310IS-TTL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

1.8m

Product Type

USB Cable

Connector Type A

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB to Serial Cable provides a high performance RS-232 TTL/CMOS UART 16C550 serial interface with 15KV ESD protection and 2.5KV isolation. Designed to connect a TTL/CMOS serial output to the USB 1.1 to 3.2 Gen 2 bus of a PC, server or workstation, it provides a USB to RS-232 port with 5V / 3.3V / 2.5V / 1.8V TTL/CMOS compatible logic levels. Easy installation means there is no need to open the computer and the cable can be installed while the computer is running.

Data bits are 7 or 8

Stop bits are 1 or 2

5 Pin Terminal Block

Power from the USB Bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy