Exsys Female to Terminal Block Interface Adapter
- RS Stock No.:
- 309-448
- Distrelec Article No.:
- 303-69-571
- Mfr. Part No.:
- EX-49015
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 309-448
- Distrelec Article No.:
- 303-69-571
- Mfr. Part No.:
- EX-49015
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block Adapter is a 15 pin female to 16 pin adapter suitably for different industrial application to connect for example single wires with open cable heads.
Easy to install for the cable ends
Packaging in plastic bag
Screw size 3.81mm
Related links
- Exsys Female to Terminal Block Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
