Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- RS Stock No.:
- 309-589
- Distrelec Article No.:
- 125-99-094
- Mfr. Part No.:
- EX-47920
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€82.72
(exc. VAT)
€101.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.72 |
*price indicative
- RS Stock No.:
- 309-589
- Distrelec Article No.:
- 125-99-094
- Mfr. Part No.:
- EX-47920
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232-C D-Sub Female | |
| Connector Gender A | Female | |
| Connector Type B | RS232 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A RS232-C D-Sub Female | ||
Connector Gender A Female | ||
Connector Type B RS232 Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Isolation Adapter is design for your PC, workstation, thin client or server to provides instant RS-485 Serial port expansion via the standard RS-232 port. The EX-47920 equipped a DB9 female connector that can be connected directly to the RS-232 connector from your PC. It converts unbalanced, full-duplex RS-232 signals to balanced half-duplex RS-485 signals.
Data bit are 7 and 8
Compact Size for critical applications
Support up to 2.5KV Optical Isolation
Related links
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys RS232 Male to Male to Terminal Block Male Interface Adapter
- Exsys Male to RS232 RS485 Male Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
