Aten USB to Male to RJ45 Female Adapter
- RS Stock No.:
- 624-854
- Mfr. Part No.:
- UC232BF
- Manufacturer:
- Aten
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 624-854
- Mfr. Part No.:
- UC232BF
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Connector Type A | USB | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | USB | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Connector Type A USB | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals USB | ||
- COO (Country of Origin):
- CN
The Aten USB to RJ-45 Console Adapter is a high quality industrial adapter cable is designed to instantly add single RS-232 console port connectivity for networking appliances via a USB port. The adapter is powered via the USB connection. It also can be used with large integrated computer based systems or other specialized applications, such as point-of-sale applications, networking equipment, industrial automation systems, and native serial transfer instruments to offer a convenient connectivity solution.
COM retention saves the assigned port settings for the device
Plastic housing
Plug and Play
No external power supply needed
Related links
- MOXA RJ45 to Male to RJ45 Female Adapter
- Neutrik RJ45 to Female to RJ45 Female Adapter
- Exsys M12 to Male to RJ45 Female Adapter
- Exsys M12 to Female to RJ45 Female Adapter
- MOXA D-Sub 9-Pin to Female to RJ45 Female Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Adapter
- Aten USB to Male to RS232 Male Adapter
- Advantech USB to Female to USB Female Adapter
