Aten USB to Male to RS232 Male Adapter

Subtotal (1 unit)*

€29.16

(exc. VAT)

€35.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.16

*price indicative

RS Stock No.:
624-853
Mfr. Part No.:
UC232AF
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Adapter

Connector Type A

USB

Connector Gender A

Male

Connector Type B

RS232

Connector Gender B

Male

Standards/Approvals

USB

COO (Country of Origin):
CN
The Aten USB-to-RS232 serial port converter is an ideal accessory for laptops and desktop PCs without a COM or DB-9 serial port. Supporting both Windows and Mac operating systems with baud rates up to 921.6 Kbps for rapid performance, it offers a convenient connectivity solution for industrial automation systems, scientific instruments, point of sale systems, and any other specialized industrial and consumer applications.

Full compliance with USB specifications

COM retention saves the assigned port settings for the device

Plastic housing

Power LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy