Advantech USB to Female to USB Female Adapter
- RS Stock No.:
- 657-024
- Mfr. Part No.:
- ULI-417H
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€198.05
(exc. VAT)
€243.60
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 08 December 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.05 |
*price indicative
- RS Stock No.:
- 657-024
- Mfr. Part No.:
- ULI-417H
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Adapter | |
| Connector Type A | USB | |
| Connector Gender A | Female | |
| Connector Type B | USB | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Adapter | ||
Connector Type A USB | ||
Connector Gender A Female | ||
Connector Type B USB | ||
Connector Gender B Female | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
The Advantech Rugged 7 port industrial USB 3.2 Gen1 hub designed for high-speed data transmission and reliable performance in harsh environments. It offers SuperSpeed 5 Gbps connectivity with 2.5 kV isolation and 15 kV ESD protection, making it ideal for machine vision, automation, and surveillance systems2.
2.5 kV isolation on power and upstream signal ports
15 kV ESD and 1 kV surge protection
Supports up to 1.2 A per port and 3.6 A total via external power
Related links
- Advantech USB to Female to RS485 Female Interface Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB Type B to USB Type-A Female Isolator Module
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech Terminal Block Adapter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- Advantech USB Type B to Terminal Block Converter
