Advantech USB Type B to USB Type-A Female Isolator Module
- RS Stock No.:
- 715-600
- Mfr. Part No.:
- ULI-422
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€215.60
(exc. VAT)
€265.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.60 |
*price indicative
- RS Stock No.:
- 715-600
- Mfr. Part No.:
- ULI-422
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Isolator Module | |
| Connector Type A | USB Type B | |
| Transmission Speed | 12Mbps | |
| Connector Type B | USB Type-A Female | |
| Nominal Supply Voltage | 30 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | WEEE | |
| Width | 54mm | |
| Depth | 27mm | |
| Height | 79mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Isolator Module | ||
Connector Type A USB Type B | ||
Transmission Speed 12Mbps | ||
Connector Type B USB Type-A Female | ||
Nominal Supply Voltage 30 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals WEEE | ||
Width 54mm | ||
Depth 27mm | ||
Height 79mm | ||
- COO (Country of Origin):
- US
The Advantech Industrial Isolated Hub provides essential protection for sensitive systems in electrically noisy environments. This rugged device delivers 4 kV isolation to eliminate ground loops and safeguard your PC against damaging surges.
High-speed USB 2.0 data rates up to 480 Mbps
Rugged metal enclosure for harsh conditions
DIN-rail and wall mounting support
Related links
- Advantech USB Type B to USB Type A USB Hub
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
