Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- RS Stock No.:
- 283-8002
- Distrelec Article No.:
- 125-78-774
- Mfr. Part No.:
- ADAM-4561
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€171.38
(exc. VAT)
€210.80
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.38 |
*price indicative
- RS Stock No.:
- 283-8002
- Distrelec Article No.:
- 125-78-774
- Mfr. Part No.:
- ADAM-4561
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The versatile 1-port Isolated USB to RS-232/422/485 converter offers a seamless solution for connecting a serial device to a system that uses a USB interface. With features like high-speed transmission, isolation protection, and plug & play installation, this converter is ideal for modems, printers, POS systems, and industrial control devices.
Full compliance with USB V1.1 specifications
Supports RS-232/422/485 port (only ADAM-4561)
High-speed transmission up to 115.2 kbps
Isolation protection of 3000 VDC provided
Automatic RS-485 data flow control
No external power supply required, derives power from USB port
Support for various operating systems
Eliminates configuration issues associated with older card solutions
Compact design with ABS+PS enclosure for durability
Related links
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
