Advantech DB9 to Terminal Block Converter
- RS Stock No.:
- 715-553
- Mfr. Part No.:
- BB-485DRCI
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€179.05
(exc. VAT)
€220.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.05 |
*price indicative
- RS Stock No.:
- 715-553
- Mfr. Part No.:
- BB-485DRCI
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | DB9 | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | Terminal Block | |
| Number of Connectors B | 1 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 114mm | |
| Standards/Approvals | UL C1/D2 (Class I | |
| Depth | 33mm | |
| Height | 124mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A DB9 | ||
Transmission Speed 115.2kbps | ||
Connector Type B Terminal Block | ||
Number of Connectors B 1 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 114mm | ||
Standards/Approvals UL C1/D2 (Class I | ||
Depth 33mm | ||
Height 124mm | ||
- COO (Country of Origin):
- US
The Advantech converter seamlessly transforms RS-232 data signals into RS-422/RS-485 signals, ensuring effective communication across diverse industrial systems. It is designed for reliable data transmission and optimised for various connectivity needs.
Supports data rates of up to 115.2 kbps for efficient communication
Features optical isolation protection to safeguard connected equipment
Operates within a temperature range of -40 to +85 °C for versatile deployment
Includes automatic send data control, eliminating the need for software drivers
Provides multiple mounting options for flexible installation within diverse environments
Related links
- Advantech DB9 to Terminal Block Converter
- Advantech DB9 Female to Terminal Block Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech DB9 Female to DB9 Female Converter
- Advantech DB9 Female to DB9 Male Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Female to Terminal Block Converter Cable
- Advantech USB to Female to Terminal Block Interface Converter
