Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- RS Stock No.:
- 818-874
- Mfr. Part No.:
- 73-30130-00921-9
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€469.29
(exc. VAT)
€577.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.29 |
*price indicative
- RS Stock No.:
- 818-874
- Mfr. Part No.:
- 73-30130-00921-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Adapter | |
| Connector Type A | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Type B | 9 Pin Female | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Adapter | ||
Connector Type A USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Type B 9 Pin Female | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The Kvaser Leaf Light R v2 is a rugged single-channel USB-to-CAN Interface with an IP65-rated lightweight aluminium housing. It supports High Speed CAN up to 1 Mbit/s and can handle up to 8,000 messages per second, with a timestamp resolution of 100 μs. The Interface features galvanic isolation and error frame detection and is equipped with a 9-pin D-SUB connector for CAN bus connection. It is powered through the USB bus and operates over a temperature range of -40 °C to +70 °C.
IP65 rated lightweight aluminium housing protects against water and dust
Capable of sending up to 8000 messages per second with 100 microsecond accuracy
Quick plug-and-play installation simplifies setup
Supports High Speed CAN (ISO 11898-2) up to 1 Mbit/s
Related links
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser J1939-13 Type II to Male to USB 2.0 Type A Male Interface Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB Ethernet Adapter, 5 m
