StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- RS Stock No.:
- 473-474
- Mfr. Part No.:
- 1P1FFCN-USB-SERIAL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.04 |
*price indicative
- RS Stock No.:
- 473-474
- Mfr. Part No.:
- 1P1FFCN-USB-SERIAL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub, 9 Pin Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub, 9 Pin Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com USB Serial Cable Adapter, USB Type A Connector Type, D-Sub 9 Pin Female Connector Type - 1P1FFCN-USB-SERIAL
This USB serial cable adapter provides a straightforward connection between a USB host and a 9-pin serial device, enabling serial communication from modern computers to legacy RS232 equipment. It converts a USB Type A plug into a D-Sub 9-pin female connector, supplying a simple Interface for control, configuration and data transfer tasks in industrial and laboratory environments.
Features and Benefits:
• USB Type A plug for direct host connectivity • D-Sub 9-pin female connector for standard serial devices • Male-to-female configuration simplifies cable routing • RoHS compliance reduces hazardous substance content
Applications
• Suitable for programming PLCs and industrial controllers via RS232 • Ideal for connecting test instruments with 9-pin serial ports • Used with CNC setup consoles requiring serial interfaces • Can be used for serial configuration of automation sensors and drives
Which connector genders are provided on this unit?
It uses a male USB A plug to Interface with the host and a female D-Sub 9-pin connector for the peripheral.
Does the product meet environmental substance restrictions?
The assembly conforms to RoHS requirements, indicating restricted use of certain hazardous materials.
Which connector types does it convert between?
It converts a standard USB Type A Interface to a DB9-style D-Sub 9-pin female serial port.
Which industries commonly use this sort of adapter?
It is commonly used in sectors requiring legacy serial links, such as automation, electronics, electrical and mechanical fields.
Related links
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- Aten HDMI Female to Female to USB Type C Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
