Peak CAN Thermocouple 10
- RS Stock No.:
- 734-632
- Mfr. Part No.:
- IPEH-004005-T
- Manufacturer:
- Peak
Subtotal (1 unit)*
€858.33
(exc. VAT)
€1,055.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €858.33 |
*price indicative
- RS Stock No.:
- 734-632
- Mfr. Part No.:
- IPEH-004005-T
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN | |
| Product Type | Thermocouple | |
| Input Port | 1 Can | |
| Number of Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN | ||
Product Type Thermocouple | ||
Input Port 1 Can | ||
Number of Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Thermocouple CAN FD is a configurable temperature measurement module designed for industrial monitoring systems using CAN communication. It allows multiple thermocouple sensors to be connected and processed through an integrated microcontroller, with measurement data transmitted over the CAN bus.
Galvanically isolated measuring modules ensure precise measurements
Configuration software enables seamless setup and device management
Supports extensive temperatures, operating effectively from -40 to +85 °C
Includes LED indicators for monitoring measurement channels
