Kvaser J1939-13 Type II to Male to D-Sub 9-Pin Female Adapter
- RS Stock No.:
- 481-442
- Mfr. Part No.:
- 73-30130-01408-4
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€99.16
(exc. VAT)
€121.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.16 |
*price indicative
- RS Stock No.:
- 481-442
- Mfr. Part No.:
- 73-30130-01408-4
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Adapter | |
| Connector Type A | J1939-13 Type II | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Standards/Approvals | CE999 | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Adapter | ||
Connector Type A J1939-13 Type II | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Female | ||
Standards/Approvals CE999 | ||
- COO (Country of Origin):
- CN
The Kvaser J1939 13 Type II to DSUB9 Adapter Cable high quality 2.5 m long, shielded 9 pin J1939 13 Type II to 9 pin DSUB cable. This halogen free, flame retardant CAN bus cable provides reinforced strain relief for both connectors, essential for repeat connections in harsh environments. The Type II connector is used for trucks, buses and other heavy duty vehicles and is compatible with older models where Type I sockets are used.
Standard 9 pin DSUB connector
OBD II Type B connector
300 mm long cable made of durable thermoplastic rubber
Related links
- Kvaser J1939-13 Type II to Male to USB 2.0 Type A Male Interface Adapter
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
