Exsys M12 to Male to RJ45 Female Adapter

Subtotal (1 unit)*

€39.84

(exc. VAT)

€49.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.84

*price indicative

RS Stock No.:
872-677
Mfr. Part No.:
EX-49542
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys adapter seamlessly integrates devices with an M12 connector into an Ethernet network, providing a reliable link for various industrial applications. Its robust design ensures efficient connectivity in demanding environments.

M16 external thread with sealing ring and lock nut facilitates secure panel mounting

Hole for direct housing attachment to panels enhances installation flexibility

Gold-plated contacts ensure optimal signal transmission and durability

Protection class IP67 guarantees performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy