Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-570
- Mfr. Part No.:
- 11.99.8310
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€18.52
(exc. VAT)
€22.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.52 |
*price indicative
- RS Stock No.:
- 899-570
- Mfr. Part No.:
- 11.99.8310
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline Cable offers reliable performance for transferring data between devices seamlessly, ensuring efficiency and convenience for users seeking dependable connections in various environments.
Supports data rates of up to 10 Gbps for Rapid data transfer
Constructed with Durable materials for long-lasting performance
Features gold-plated connectors for improved signal quality
Compatible with a wide range of systems and devices
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
