Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-597
- Mfr. Part No.:
- 11.02.9012
- Manufacturer:
- Roline
Subtotal (1 unit)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.80 |
*price indicative
- RS Stock No.:
- 899-597
- Mfr. Part No.:
- 11.02.9012
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB 3.1 cable is a high-quality connecting solution designed for transferring data efficiently between devices. With its robust build and specialised connectors, it ensures reliable performance.
Aluminium Shell enhances durability and protection against wear
The cable features a 0.5 m length, providing ample reach for multiple setups
Designed with shielded wiring to reduce signal interference
Fits perfectly with USB 3.1 devices for high-speed data transfer
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
