Roline USB Type C to Male to USB Type C Male USB Cable Assembly

Subtotal (1 unit)*

€26.74

(exc. VAT)

€32.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.74

*price indicative

RS Stock No.:
899-588
Mfr. Part No.:
11.02.9087
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB4 cable delivers exceptional data transfer and power delivery capabilities, designed for versatile connectivity with reversible USB-C connectors for seamless use across diverse devices.

Transfer speeds of up to 40 Gbit/s ensure Rapid data exchange

Supports USB Power Delivery up to 240 W for efficient charging

High-quality shielding enhances signal integrity and performance

Gold-plated contacts provide durability for frequent use

Compatible with 8K UHD-2 resolution for superior video quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy