Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-595
- Mfr. Part No.:
- 11.02.9061
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.45
(exc. VAT)
€16.54
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.45 |
*price indicative
- RS Stock No.:
- 899-595
- Mfr. Part No.:
- 11.02.9061
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline Cable designed to meet Advanced networking requirements. Its robust construction ensures reliable operation in demanding environments, making it a staple for various professional applications.
Supports multiple transmission standards for broad compatibility
Durable construction ensures long-lasting performance under various conditions
Compact design allows for easy integration into tight spaces
High-quality materials enhance signal integrity and reduce interference
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
