Roline USB Type A to Male to USB Type C Male USB Cable Assembly

Subtotal (1 unit)*

€20.68

(exc. VAT)

€25.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.68

*price indicative

RS Stock No.:
899-598
Mfr. Part No.:
11.02.9013
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB 3.1 cable provides efficient connectivity between devices, enabling high-speed data transfer. This cable features a Durable construction, making it Ideal for reliable use across various applications.

Aluminium Shell construction enhances durability

Designed with a 1.0 m length for flexible placement

Composed of 32AWG and 24AWG wiring for optimal performance

Includes a nylon sleeve for added protection against wear

Colour-coded wires facilitate easy installation and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy