Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-606
- Mfr. Part No.:
- 11.99.9056
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.07 |
*price indicative
- RS Stock No.:
- 899-606
- Mfr. Part No.:
- 11.99.9056
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB 3.2 Gen 2 Cable offers high-speed data transmission and Power Delivery support, making it an Ideal solution for connecting devices requiring robust and efficient performance.
Supports data transfer rates of up to 10 Gbit/s
Designed with high-quality shielding for enhanced performance
Reversible Type C connectors on both ends ensure ease of use
Gold-plated contacts increase durability and longevity
Capable of delivering up to 100W of power
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
