Connective Peripherals RS232 Converter Cable 1
- RS Stock No.:
- 228-4346
- Mfr. Part No.:
- USBC-FS-RS232-0V-1800-WE
- Manufacturer:
- Connective Peripherals
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€39.85
(exc. VAT)
€49.02
(inc. VAT)
Limited stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.85 | - |
| 5 - 9 | €39.05 | 2% |
| 10 + | €37.86 | 4% |
*price indicative
- RS Stock No.:
- 228-4346
- Mfr. Part No.:
- USBC-FS-RS232-0V-1800-WE
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS232 | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 0.001Gbps | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS232 | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 1 | ||
Maximum Baud Rate 0.001Gbps | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals No | ||
The Connective Peripherals USB to RS232 converter cable family provides a simple way to connect devices with an RS232 interface to USB.The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters
Entire USB protocol handled on the FT231XS chip
Data transfer rates from 300 baud to 250 kilo baud at RS232 voltage level
512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
Adjustable receive buffer timeout
Integrated MTP-ROM for storing USB VID, PID, serial number and product description strings
Low operating and USB suspend current
Low USB bandwidth consumption
USB 2.0 Full Speed compatible
Related links
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals UART USB C Cable End Converter Cable
- Connective Peripherals Converter Cable
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 8
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 16
- Connective Peripherals UART Interface Converter 1
