MOXA DB62 to Male to DB25 Female Adapter
- RS Stock No.:
- 255-3426
- Mfr. Part No.:
- OPT 8A
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€121.93
(exc. VAT)
€149.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.93 |
*price indicative
- RS Stock No.:
- 255-3426
- Mfr. Part No.:
- OPT 8A
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Adapter | |
| Connector Type A | DB62 | |
| Connector Gender A | Male | |
| Connector Type B | DB25 | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Adapter | ||
Connector Type A DB62 | ||
Connector Gender A Male | ||
Connector Type B DB25 | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8-port RS-232 connection box provide 8 common connection ports, including DB9, 8-pin RJ45, and DB25, for connecting your serial devices to a serial board.
Connection boxes with 8 RS-232 serial ports
Related links
- MOXA D-Sub 25-Pin to Female to VHDCI68 Female Adapter
- MOXA DB62 to Male to DB25 Male Adapter
- MOXA D-Sub 25-Pin to Male to VHDCI68 Female Adapter
- MOXA DB62 to Male to DB62 Male Male Adapter
- MOXA RJ45 to Male to RJ45 Female Adapter
- MOXA D-Sub 9-Pin to Female to RJ45 Female Adapter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Adapter
- MOXA Male DB25 Male DB62 Male RJ45 DB9 Male DB9 Female
