MOXA RJ45 to Male to RJ45 Female Adapter

Subtotal (1 unit)*

€117.80

(exc. VAT)

€144.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.80

*price indicative

RS Stock No.:
255-3436
Mfr. Part No.:
OPT8-RJ45
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Adapter

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
TW
The Moxa Europe 8-port RS-232 connection box provide 8 common connection ports, including DB9, 8-pin RJ45, and DB25, for connecting your serial devices to a serial board.

Connection boxes with 8 RS-232 serial ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy