WAGO D-Sub 9 to Male to Interface Adapter
- RS Stock No.:
- 279-7396
- Distrelec Article No.:
- 110-50-442
- Mfr. Part No.:
- 750-303
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€498.83
(exc. VAT)
€613.56
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.83 |
*price indicative
- RS Stock No.:
- 279-7396
- Distrelec Article No.:
- 110-50-442
- Mfr. Part No.:
- 750-303
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9 | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 60068-2-42, PNO, UL 508, IEC 61131-2, IEC 60068-2-43, ATEX EN 60079-0, EN 61000-6-2, IEC 60068-2-27, CCCEx CNCA-C23-01, IEC 60068-2-6, EN 61000-6-4, DNV-CG-0339, EN 50170, UL 121201, CE, IECEx IEC 60079-0, UKCA EN 60079-0 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9 | ||
Connector Gender A Male | ||
Standards/Approvals IEC 60068-2-42, PNO, UL 508, IEC 61131-2, IEC 60068-2-43, ATEX EN 60079-0, EN 61000-6-2, IEC 60068-2-27, CCCEx CNCA-C23-01, IEC 60068-2-6, EN 61000-6-4, DNV-CG-0339, EN 50170, UL 121201, CE, IECEx IEC 60079-0, UKCA EN 60079-0 | ||
The WAGO Fieldbus Coupler connects the WAGO I/O System as a slave to the PROFIBUS fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the PROFIBUS fieldbus to the memory of the control system.
DIN 35 rail mount
ROHS compliant
Related links
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
