WAGO D-Sub 9-Pin to Female to Interface Adapter
- RS Stock No.:
- 279-7404
- Mfr. Part No.:
- 750-316/300-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7404
- Mfr. Part No.:
- 750-316/300-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Standards/Approvals | IECEX, RINA, UL, IEC 60068-2-6, ATEX, PRS, IEC, IEC 60068-2-27, IEC 61131-2, EN 61000-6-4, EN 61000-6-2, DNV, ABS, EAC, KC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Standards/Approvals IECEX, RINA, UL, IEC 60068-2-6, ATEX, PRS, IEC, IEC 60068-2-27, IEC 61131-2, EN 61000-6-4, EN 61000-6-2, DNV, ABS, EAC, KC | ||
The WAGO fieldbus coupler connects the WAGO I/O System as a slave to the MODBUS fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes, digital data is sent bit by bit.
Pollution degree 2 per IEC 61131-2
RoHS compliant
Related links
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO Male to Interface Adapter
