WAGO RJ45 to Male to Interface Adapter
- RS Stock No.:
- 279-7419
- Distrelec Article No.:
- 110-50-474
- Mfr. Part No.:
- 750-354
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7419
- Distrelec Article No.:
- 110-50-474
- Mfr. Part No.:
- 750-354
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 61131-2, IEC 60068-2-27, UL, KC, EAC, EN 61000-6-2, ATEX, IECEX, RINA, EN 61000-6-4, PRS, DNV, IEC 60068-2-6, ABS, IEC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Standards/Approvals IEC 61131-2, IEC 60068-2-27, UL, KC, EAC, EN 61000-6-2, ATEX, IECEX, RINA, EN 61000-6-4, PRS, DNV, IEC 60068-2-6, ABS, IEC | ||
The WAGO EtherCAT Fieldbus Coupler connects EtherCAT to the modular WAGO IO System. The fieldbus coupler detects all connected IO modules and creates a local process image. This process image may include a mixed arrangement of analogue and digital modules.
RoHS compliant
IP20 degree of protection
Shock and vibration resistance
Related links
- WAGO RJ45 to Male to Interface Adapter
- WAGO Male to Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
