Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
- RS Stock No.:
- 283-6128
- Distrelec Article No.:
- 300-84-383
- Mfr. Part No.:
- TU-S9
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 757 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.10 |
*price indicative
- RS Stock No.:
- 283-6128
- Distrelec Article No.:
- 300-84-383
- Mfr. Part No.:
- TU-S9
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | RS232 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B RS232 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The USB to serial converter is a versatile and easy-to-use solution for connecting RS-232 serial devices to a USB port on user's computer. With support for multiple operating systems and a simple installation process, this converter is a reliable choice for a variety of connectivity needs.
Easy installation with universal plug and play
Integrated flexible 60 cm USB cable for easy installation
Supports USB 1.1 and compatible with USB 2.0 and USB 3.0 ports
Up to 6 Mbps data rate for fast and reliable connectivity
USB powered for convenience and portability
Related links
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Aten HDMI Female to Female to USB Type C Male USB Serial Cable Adapter
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
