Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- RS Stock No.:
- 288-7418
- Distrelec Article No.:
- 302-45-500
- Mfr. Part No.:
- DA-70166
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 288-7418
- Distrelec Article No.:
- 302-45-500
- Mfr. Part No.:
- DA-70166
- Manufacturer:
- Digitus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B DB9 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The USB Type-C to serial adapter is a practical solution for connecting serial devices via a USB Type-C port to a PC. It provides a serial RS232 interface via USB Type-C, enabling data exchange between a computer's USB Type-C port and peripheral devices with serial interfaces.
Enables data exchange between a computer's USB Type-C port and peripheral devices with serial interfaces
Compliant with USB 2.0 standards
Downward compatibility with USB 1.1
Supports data transfer rates of 1Mbps and more
Supports remote wake-up and power management
Customizable FTDI chipset compatible with all common operating systems
No separate power supply required as device is powered through USB
Adaptable baud rates of between 75 and 128,000 bits per second
Related links
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Converter Cable
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
