Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- RS Stock No.:
- 284-4412
- Distrelec Article No.:
- 125-99-085
- Mfr. Part No.:
- EX-1334HMV-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€177.16
(exc. VAT)
€217.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.16 |
*price indicative
- RS Stock No.:
- 284-4412
- Distrelec Article No.:
- 125-99-085
- Mfr. Part No.:
- EX-1334HMV-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Male | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Male | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to serial RS-232 converter in a metal case is designed to provide four high-performance 16C550-type UART compatible RS-232 serial ports. It offers instant COM port expansion for desktop computers or notebooks via the USB 2.0 bus. The easy installation process eliminates the need to open the computer system, making it convenient for users to install during system operation. With LED displays for data communication, this product ensures efficient connectivity and reliable performance.
I/O addresses and Interrupt set by the operating system
Power from the USB Bus (Bus Power)
TX and RX Activity LED Indicators
FTDIchip set
Data transfer rate of 50 Baud up to 921.6KBaud
Related links
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Converter Cable
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
